

36022180 | |
---|---|
DigiKey Part Number | 903-1531-ND |
Manufacturer | |
Manufacturer Product Number | 36022180 |
Description | ECCOSTOCK 1X12X24 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Width | 12.008" (305.00mm) | |
Length | 24.016" (610.00mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |