


3536 | |
|---|---|
DigiKey Part Number | 903-1156-ND |
Manufacturer | |
Manufacturer Product Number | 3536 |
Description | RF EMI ABSORBING SHEET 13" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CA19 Polymer, Magnetic Powder Non-Conductive, Single Sided 12.000" (304.80mm) X 13.000" (330.20mm) X 0.020" (0.51mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Laird Technologies EMI | Length 13.000" (330.20mm) |
Series | Width 12.000" (304.80mm) |
Packaging Bulk | Thickness - Overall 0.020" (0.51mm) |
Part Status Obsolete | Adhesive Non-Conductive, Single Sided |
Type Absorbing Sheet | Material Polymer, Magnetic Powder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS1040 | Laird Technologies EMI | 67 | 903-1606-ND | 143,60000 € | Similar |


