RF EMI Absorbing Sheet Q-Zorb Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 6.000" (152.40mm) X 0.020" (0.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet Q-Zorb Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 6.000" (152.40mm) X 0.020" (0.51mm)
Laird’s Precision Metals Production and Design Capabilities Overview

3535-S

DigiKey Part Number
903-1140-ND
Manufacturer
Manufacturer Product Number
3535-S
Description
RF EMI ABSORBING SHEET 6" X 4"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Q-Zorb Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 6.000" (152.40mm) X 0.020" (0.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Rectangular
Length
6.000" (152.40mm)
Width
4.000" (101.60mm)
Thickness - Overall
0.020" (0.51mm)
Operating Temperature
-
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.