
33016004 | |
|---|---|
DigiKey Part Number | 33016004-ND |
Manufacturer | |
Manufacturer Product Number | 33016004 |
Description | RF EMI FFP 6LB PL 5GAL CONTAINER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Powder ECCOSTOCK® FFP Epoxy-Based Powder X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Powder | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -65°C ~ 175°C | |
Adhesive | - | |
Material | Epoxy-Based Powder | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.458,30000 € | 1.458,30 € |
| Unit Price without VAT: | 1.458,30000 € |
|---|---|
| Unit Price with VAT: | 1.735,37700 € |

