
3050525-STD | |
|---|---|
DigiKey Part Number | 3050525-STD-ND |
Manufacturer | |
Manufacturer Product Number | 3050525-STD |
Description | RF EMI SHIELD SHEET 4.5'X39.37" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flectron Nickel-Copper (NI/CU) Fabric 39.370" (1.00m) X 4.500' (1.37m) X 0.005" (0.13mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 4.500' (1.37m) | |
Width | 39.370" (1.00m) | |
Thickness - Overall | 0.005" (0.13mm) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 88,30950 € | 1.766,19 € |
| Unit Price without VAT: | 88,30950 € |
|---|---|
| Unit Price with VAT: | 105,08831 € |

