
3050-526-STD | |
|---|---|
DigiKey Part Number | 903-3050-526-STD-ND |
Manufacturer | |
Manufacturer Product Number | 3050-526-STD |
Description | RF EMI SHIELDING SHEET |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet EchoTouch™ Copper (CU) Polyester X X 0.005" (0.13mm) |
Category | Type Shielding Sheet |
Manufacturer Laird Technologies EMI | Shape Rectangular |
Series | Thickness - Overall 0.005" (0.13mm) |
Packaging Bulk | Material Copper (CU) Polyester |
Part Status Obsolete |

