
3035535-STD | |
---|---|
DigiKey Part Number | 903-3035535-STD-ND |
Manufacturer | |
Manufacturer Product Number | 3035535-STD |
Description | RF EMI SHIELDING SHEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Nickel-Copper (NI/CU) Polyester X X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | - | |
Width | - | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 71,07750 € | 1.421,55 € |
Unit Price without VAT: | 71,07750 € |
---|---|
Unit Price with VAT: | 84,58223 € |