
29FB20080 | |
|---|---|
DigiKey Part Number | 903-29FB20080-ND |
Manufacturer | |
Manufacturer Product Number | 29FB20080 |
Description | RF EMI ABSORBING SHEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Pressure Sensitive Adhesive (PSA) X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 162,74250 € | 650,97 € |
| 10 | 154,23200 € | 1.542,32 € |
| 25 | 147,65200 € | 3.691,30 € |
| Unit Price without VAT: | 162,74250 € |
|---|---|
| Unit Price with VAT: | 193,66358 € |

