RF EMI Absorbing Sheet ECCOSORB® GDS FR Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29220106

DigiKey Part Number
903-29220106-ND
Manufacturer
Manufacturer Product Number
29220106
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® GDS FR Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Width
12.000" (304.80mm)
Series
Thickness - Overall
0.039" (1.00mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 170°C
Part Status
Active
Material
Silicone Rubber
Type
Absorbing Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1245,94000 €245,94 €
10211,74000 €2.117,40 €
25206,97400 €5.174,35 €
Manufacturers Standard Package
Unit Price without VAT:245,94000 €
Unit Price with VAT:292,66860 €