28017104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28017104

DigiKey Part Number
903-28017104-ND
Manufacturer
Manufacturer Product Number
28017104
Description
RF ABSORB SHEET 12.008"X12.008"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet - Silicone Elastomer 12.008" (305.00mm) X 12.008" (305.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
-
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
12.008" (305.00mm)
Width
12.008" (305.00mm)
Thickness - Overall
0.020" (0.50mm)
Operating Temperature
-70°C ~ 177°C
Adhesive
-
Material
Silicone Elastomer
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1062,58400 €625,84 €
Unit Price without VAT:62,58400 €
Unit Price with VAT:74,47496 €