28017006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28017006

DigiKey Part Number
903-1653-ND
Manufacturer
Manufacturer Product Number
28017006
Description
RF EMI ABSORBING SHEET 12" X 12"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FlexK LoK Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.040" (1.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.040" (1.02mm)
Operating Temperature
-70°C ~ 177°C
Adhesive
-
Material
Silicone Rubber
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,22000 €154,22 €
Unit Price without VAT:154,22000 €
Unit Price with VAT:183,52180 €