
27222182 | |
|---|---|
DigiKey Part Number | 27222182-ND |
Manufacturer | |
Manufacturer Product Number | 27222182 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSTOCK® HIK500F Polystyrene 12.000" (304.80mm) X 12.000" (304.80mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 1.500" (38.10mm) | |
Operating Temperature | -56°C ~ 204°C | |
Adhesive | - | |
Material | Polystyrene | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.726,81000 € | 2.726,81 € |
| Unit Price without VAT: | 2.726,81000 € |
|---|---|
| Unit Price with VAT: | 3.244,90390 € |

