Image for 27222173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27222173

DigiKey Part Number
27222173-ND
Manufacturer
Manufacturer Product Number
27222173
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSTOCK® HIK500F Polystyrene 12.000" (304.80mm) X 12.000" (304.80mm) X 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Width
12.000" (304.80mm)
Series
Thickness - Overall
0.250" (6.35mm)
Packaging
Bulk
Operating Temperature
-56°C ~ 204°C
Part Status
Active
Material
Polystyrene
Type
Absorbing Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.146,74000 €1.146,74 €
Manufacturers Standard Package
Unit Price without VAT:1.146,74000 €
Unit Price with VAT:1.364,62060 €