
27093387 | |
|---|---|
DigiKey Part Number | 27093387-ND |
Manufacturer | |
Manufacturer Product Number | 27093387 |
Description | RF EMI ABSORBERS 12" X 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers ECCOSTOCK® HIK 3.000" (76.20mm) X 12.000" (304.80mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | Round | |
Length | 12.000" (304.80mm) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | - | |
Operating Temperature | -65°C ~ 110°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,08000 € | 922,08 € |
| 10 | 817,60400 € | 8.176,04 € |
| Unit Price without VAT: | 922,08000 € |
|---|---|
| Unit Price with VAT: | 1.097,27520 € |

