
27093380 | |
|---|---|
DigiKey Part Number | 27093380-ND |
Manufacturer | |
Manufacturer Product Number | 27093380 |
Description | RF EMI ABSORBERS 12" X 1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers ECCOSTOCK® HIK 1.000" (25.40mm) X 12.000" (304.80mm) X |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Laird Technologies EMI | Length 12.000" (304.80mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Operating Temperature -65°C ~ 110°C |
Part Status Active | Shelf Life 120 Months |
Type Absorbers | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 205,38667 € | 616,16 € |
| 10 | 191,45800 € | 1.914,58 € |
| 25 | 183,60240 € | 4.590,06 € |
| Unit Price without VAT: | 205,38667 € |
|---|---|
| Unit Price with VAT: | 244,41014 € |

