


27045341 | |
|---|---|
DigiKey Part Number | 27045341-ND |
Manufacturer | |
Manufacturer Product Number | 27045341 |
Description | RF EMI ABSORBERS 12" X 0.625" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers ECCOSTOCK® LoK Polyethylene Foam 0.625" (15.88mm) X 12.000" (304.80mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | Round | |
Length | 12.000" (304.80mm) | |
Width | 0.625" (15.88mm) | |
Thickness - Overall | - | |
Operating Temperature | -70°C ~ 150°C | |
Adhesive | - | |
Material | Polyethylene Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,43500 € | 974,35 € |
| Unit Price without VAT: | 97,43500 € |
|---|---|
| Unit Price with VAT: | 115,94765 € |

