
27045187 | |
---|---|
DigiKey Part Number | 27045187-ND |
Manufacturer | |
Manufacturer Product Number | 27045187 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSTOCK® LoK Polyethylene Foam 12.000" (304.80mm) X 12.000" (304.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 3.000" (76.20mm) | |
Operating Temperature | -70°C ~ 150°C | |
Adhesive | - | |
Material | Polyethylene Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.563,92000 € | 2.563,92 € |
Unit Price without VAT: | 2.563,92000 € |
---|---|
Unit Price with VAT: | 3.051,06480 € |