


27045173 | |
|---|---|
DigiKey Part Number | 903-1530-ND |
Manufacturer | |
Manufacturer Product Number | 27045173 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSTOCK® LoK 12.000" (304.80mm) X 12.000" (304.80mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Type Absorbing Sheet |
Manufacturer Laird Technologies EMI | Shape Square |
Series | Length 12.000" (304.80mm) |
Packaging Bulk | Width 12.000" (304.80mm) |
Part Status Active | Thickness - Overall 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,80000 € | 923,80 € |
| Unit Price without VAT: | 923,80000 € |
|---|---|
| Unit Price with VAT: | 1.099,32200 € |

