
2552 | |
|---|---|
DigiKey Part Number | 2552L-ND |
Manufacturer | |
Manufacturer Product Number | 2552 |
Description | RFSW,N,040 |
Customer Reference | |
Detailed Description | RF EMI - X X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

