24499116 | |
---|---|
DigiKey Part Number | 24499116-ND |
Manufacturer | |
Manufacturer Product Number | 24499116 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber 12.008" (305.00mm) X 12.008" (305.00mm) X 0.030" (0.76mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.030" (0.76mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Silicone Rubber | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |