
24296255 | |
---|---|
DigiKey Part Number | 24296255-ND |
Manufacturer | |
Manufacturer Product Number | 24296255 |
Description | RF EMI ABSORBING SHEET 36"X12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 36.000" (914.40mm) X 0.010" (0.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 170°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Rubber | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 516,13500 € | 2.064,54 € |
10 | 493,87100 € | 4.938,71 € |
Unit Price without VAT: | 516,13500 € |
---|---|
Unit Price with VAT: | 614,20065 € |