
24105172 | |
---|---|
DigiKey Part Number | 24105172-ND |
Manufacturer | |
Manufacturer Product Number | 24105172 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MF Epoxy Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.187" (4.75mm) | |
Operating Temperature | 180°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Epoxy | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |