
2264 | |
|---|---|
DigiKey Part Number | 2264L-ND |
Manufacturer | |
Manufacturer Product Number | 2264 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb® Silicone Rubber 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm) |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Width 24.000" (609.60mm) |
Packaging Bulk | Thickness - Overall 0.126" (3.20mm) |
Part Status Obsolete | Material Silicone Rubber |
Type Absorbing Sheet |

