
2238 | |
|---|---|
DigiKey Part Number | 2238L-ND |
Manufacturer | |
Manufacturer Product Number | 2238 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb® Silicone Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Width 24.000" (609.60mm) |
Packaging Bulk | Thickness - Overall 0.039" (1.00mm) |
Part Status Active | Adhesive Non-Conductive, Single Sided |
Type Absorbing Sheet | Material Silicone Rubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2238-.25 | Laird Technologies EMI | 0 | 903-1128-ND | 215,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 578,31000 € | 1.156,62 € |
| 10 | 532,27500 € | 5.322,75 € |
| Unit Price without VAT: | 578,31000 € |
|---|---|
| Unit Price with VAT: | 688,18890 € |


