


21850090 | |
|---|---|
DigiKey Part Number | 903-21850090-ND |
Manufacturer | |
Manufacturer Product Number | 21850090 |
Description | RF EMI ABSORBING SHEET 24" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 24.000" (609.60mm) X 0.090" (2.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.090" (2.29mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,29000 € | 951,29 € |
| 10 | 844,26600 € | 8.442,66 € |
| Unit Price without VAT: | 951,29000 € |
|---|---|
| Unit Price with VAT: | 1.132,03510 € |

