


21850071 | |
|---|---|
DigiKey Part Number | 903-21850071-ND |
Manufacturer | |
Manufacturer Product Number | 21850071 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.070" (1.78mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 412,02000 € | 824,04 € |
| 10 | 377,28400 € | 3.772,84 € |
| Unit Price without VAT: | 412,02000 € |
|---|---|
| Unit Price with VAT: | 490,30380 € |

