RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.030" (0.76mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.030" (0.76mm)
Laird Eccosorb RF-LB EMI Noise Suppression Absorber

21850031

DigiKey Part Number
903-21850031-ND
Manufacturer
Manufacturer Product Number
21850031
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.030" (0.76mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Width
12.000" (304.80mm)
Series
Thickness - Overall
0.030" (0.76mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 177°C
Part Status
Active
Material
Silicone Elastomer
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1230,23000 €230,23 €
12195,90917 €2.350,91 €
27188,98333 €5.102,55 €
Unit Price without VAT:230,23000 €
Unit Price with VAT:273,97370 €