
21510094 | |
|---|---|
DigiKey Part Number | 21510094-ND |
Manufacturer | |
Manufacturer Product Number | 21510094 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® SF Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.078" (1.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.078" (1.98mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |


