Similar

21458168 | |
|---|---|
DigiKey Part Number | 21458168-ND |
Manufacturer | |
Manufacturer Product Number | 21458168 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 12.008" (305.00mm) X 0.097" (2.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.097" (2.46mm) | |
Operating Temperature | 163°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Rubber | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 380,69500 € | 761,39 € |
| 10 | 348,18200 € | 3.481,82 € |
| 25 | 335,27200 € | 8.381,80 € |
| Unit Price without VAT: | 380,69500 € |
|---|---|
| Unit Price with VAT: | 453,02705 € |


