
21458167 | |
|---|---|
DigiKey Part Number | 21458167-ND |
Manufacturer | |
Manufacturer Product Number | 21458167 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 12.008" (305.00mm) X 0.092" (2.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.092" (2.33mm) | |
Operating Temperature | 163°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Rubber | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 338,42333 € | 1.015,27 € |
| 10 | 317,22300 € | 3.172,23 € |
| 25 | 305,27120 € | 7.631,78 € |
| Unit Price without VAT: | 338,42333 € |
|---|---|
| Unit Price with VAT: | 402,72376 € |

