
21455167 | |
|---|---|
DigiKey Part Number | 903-21455167-ND |
Manufacturer | |
Manufacturer Product Number | 21455167 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 12.008" (305.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Rubber | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 322,97333 € | 968,92 € |
| 10 | 302,59100 € | 3.025,91 € |
| 25 | 291,09520 € | 7.277,38 € |
| Unit Price without VAT: | 322,97333 € |
|---|---|
| Unit Price with VAT: | 384,33826 € |

