RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.185" (4.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.185" (4.70mm)
Laird’s Precision Metals Production and Design Capabilities Overview

21450172

DigiKey Part Number
21450172-ND
Manufacturer
Manufacturer Product Number
21450172
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.185" (4.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.185" (4.70mm)
Series
Operating Temperature
163°C
Packaging
Box
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Silicone Rubber
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
12.000" (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2671,04000 €1.342,08 €
10618,92000 €6.189,20 €
Unit Price without VAT:671,04000 €
Unit Price with VAT:798,53760 €