
21225159 | |
|---|---|
DigiKey Part Number | 21225159-ND |
Manufacturer | |
Manufacturer Product Number | 21225159 |
Description | RF EMI ABSORBING SHEET 12"X12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® GDS Silicone Rubber 12.008" (305.00mm) X 12.008" (305.00mm) X 0.010" (0.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 170°C | |
Adhesive | - | |
Material | Silicone Rubber | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 208,15000 € | 832,60 € |
| 10 | 197,69400 € | 1.976,94 € |
| 25 | 189,61040 € | 4.740,26 € |
| Unit Price without VAT: | 208,15000 € |
|---|---|
| Unit Price with VAT: | 247,69850 € |

