
21222197 | |
|---|---|
DigiKey Part Number | 21222197-ND |
Manufacturer | |
Manufacturer Product Number | 21222197 |
Description | RF EMI ABSORBING SHEET 36"X9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® GDS 9.000" (228.60mm) X 36.000" (914.40mm) X 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 9.000" (228.60mm) | |
Thickness - Overall | 0.030" (0.76mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 541,62000 € | 1.624,86 € |
| 10 | 510,24700 € | 5.102,47 € |
| Unit Price without VAT: | 541,62000 € |
|---|---|
| Unit Price with VAT: | 644,52780 € |

