


21191301 | |
|---|---|
DigiKey Part Number | 903-21191301-ND |
Manufacturer | |
Manufacturer Product Number | 21191301 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® FGM Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 12.008" (305.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 395,53500 € | 791,07 € |
| 10 | 362,02900 € | 3.620,29 € |
| Unit Price without VAT: | 395,53500 € |
|---|---|
| Unit Price with VAT: | 470,68665 € |

