
21164162 | |
|---|---|
DigiKey Part Number | 21164162-ND |
Manufacturer | |
Manufacturer Product Number | 21164162 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MFS 12.000" (304.80mm) X 12.000" (304.80mm) X 0.050" (1.27mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.050" (1.27mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 277,67667 € | 833,03 € |
| 10 | 259,71200 € | 2.597,12 € |
| 25 | 249,58080 € | 6.239,52 € |
| Unit Price without VAT: | 277,67667 € |
|---|---|
| Unit Price with VAT: | 330,43524 € |

