


21164152 | |
|---|---|
DigiKey Part Number | 903-1501-ND |
Manufacturer | |
Manufacturer Product Number | 21164152 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.010" (0.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 170°C | |
Adhesive | - | |
Material | Silicone Rubber | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,18000 € | 151,18 € |
| 10 | 128,52300 € | 1.285,23 € |
| 25 | 123,15240 € | 3.078,81 € |
| Unit Price without VAT: | 151,18000 € |
|---|---|
| Unit Price with VAT: | 179,90420 € |

