
21154378 | |
|---|---|
DigiKey Part Number | 21154378-ND |
Manufacturer | |
Manufacturer Product Number | 21154378 |
Description | RF EMI ABSORBERS 12" X 0.75" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers ECCOSORB® MF500 Epoxy Pressure Sensitive Adhesive (PSA) 0.750" (19.05mm) X 12.000" (304.80mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | Round | |
Length | 12.000" (304.80mm) | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | - | |
Operating Temperature | 260°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Epoxy | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 255,60000 € | 2.556,00 € |
| Unit Price without VAT: | 255,60000 € |
|---|---|
| Unit Price with VAT: | 304,16400 € |

