
21148384 | |
|---|---|
DigiKey Part Number | 21148384-ND |
Manufacturer | |
Manufacturer Product Number | 21148384 |
Description | RF EMI ABSORBERS 12" X 2" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers ECCOSORB® MF500 Epoxy Pressure Sensitive Adhesive (PSA) 2.000" (50.80mm) X 12.000" (304.80mm) X |
Datasheet | Datasheet |
Category | Length 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Width 2.000" (50.80mm) |
Series | Operating Temperature 260°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Epoxy |
Type Absorbers | Shelf Life 24 Months |
Shape Round | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,79000 € | 921,79 € |
| 10 | 817,54900 € | 8.175,49 € |
| Unit Price without VAT: | 921,79000 € |
|---|---|
| Unit Price with VAT: | 1.096,93010 € |

