


21133171 | |
---|---|
DigiKey Part Number | 21133171-ND |
Manufacturer | |
Manufacturer Product Number | 21133171 |
Description | RF EMI ABSORBING SHEET 12"X12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MF Epoxy Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 12.008" (305.00mm) X 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.126" (3.20mm) | |
Operating Temperature | 180°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Epoxy | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |