Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21109599

DigiKey Part Number
21109599-ND
Manufacturer
Manufacturer Product Number
21109599
Description
RF EMI ECCOSORB PAD 1"X1"
Customer Reference
Detailed Description
RF EMI ECCOSORB® MCS 1.000" (25.40mm) X 1.000" (25.40mm) X 0.040" (1.02mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bag
Part Status
Active
Shape
Sheet
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.040" (1.02mm)
Operating Temperature
-
Adhesive
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.