
21100109 | |
---|---|
DigiKey Part Number | 903-21100109-ND |
Manufacturer | |
Manufacturer Product Number | 21100109 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet SOFTZORB MCS 12.008" (305.00mm) X 12.008" (305.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | - | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 412,15000 € | 4.121,50 € |
Unit Price without VAT: | 412,15000 € |
---|---|
Unit Price with VAT: | 490,45850 € |