
21100108 | |
|---|---|
DigiKey Part Number | 903-21100108-ND |
Manufacturer | |
Manufacturer Product Number | 21100108 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet SOFTZORB MCS 12.008" (305.00mm) X 12.008" (305.00mm) X |
Datasheet | Datasheet |
Category | Type Absorbing Sheet |
Manufacturer Laird Technologies EMI | Shape Square |
Series | Length 12.008" (305.00mm) |
Packaging Bulk | Width 12.008" (305.00mm) |
Part Status Active | Operating Temperature -70°C ~ 177°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 239,03400 € | 2.390,34 € |
| Unit Price without VAT: | 239,03400 € |
|---|---|
| Unit Price with VAT: | 284,45046 € |

