
203540226 | |
---|---|
DigiKey Part Number | 903-203540226-ND |
Manufacturer | |
Manufacturer Product Number | 203540226 |
Description | RFI ABSORB SHEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | - | |
Width | 11.811" (300.00mm) | |
Length | 11.811" (300.00mm) | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,40000 € | 121,40 € |
10 | 102,62900 € | 1.026,29 € |
25 | 97,94080 € | 2.448,52 € |
Unit Price without VAT: | 121,40000 € |
---|---|
Unit Price with VAT: | 144,46600 € |