
1A0500R0200 | |
|---|---|
DigiKey Part Number | 903-1A0500R0200-ND |
Manufacturer | |
Manufacturer Product Number | 1A0500R0200 |
Description | RF EMI SHLDING TAPE 20M X 1.969" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1A Nickel-Copper (NI/CU) Fabric Pressure Sensitive Adhesive (PSA) 1.969" (50.00mm) X 787.402" (20.00m) X 0.005" (0.13mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 787.402" (20.00m) | |
Width | 1.969" (50.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 100°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 693,80500 € | 1.387,61 € |
| 10 | 640,10700 € | 6.401,07 € |
| Unit Price without VAT: | 693,80500 € |
|---|---|
| Unit Price with VAT: | 825,62795 € |

