
18150090 | |
|---|---|
DigiKey Part Number | 18150090-ND |
Manufacturer | |
Manufacturer Product Number | 18150090 |
Description | RF EMI ABSORB SHEET 36"X12.008" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® DSF Silicone Rubber 12.008" (305.00mm) X 36.000" (914.40mm) X |
Datasheet | Datasheet |
Category | Type Absorbing Sheet |
Manufacturer Laird Technologies EMI | Shape Square |
Series | Length 36.000" (914.40mm) |
Packaging Bulk | Width 12.008" (305.00mm) |
Part Status Obsolete | Material Silicone Rubber |

