
1273 | |
|---|---|
DigiKey Part Number | 1273L-ND |
Manufacturer | |
Manufacturer Product Number | 1273 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb® Silicone Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.035" (0.90mm) |
Category | Shape Square |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Width 24.000" (609.60mm) |
Packaging Bulk | Thickness - Overall 0.035" (0.90mm) |
Part Status Active | Adhesive Non-Conductive, Single Sided |
Type Absorbing Sheet | Material Silicone Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 535,21000 € | 1.070,42 € |
| Unit Price without VAT: | 535,21000 € |
|---|---|
| Unit Price with VAT: | 636,89990 € |

