


112001001 | |
|---|---|
DigiKey Part Number | 112001001-ND |
Manufacturer | |
Manufacturer Product Number | 112001001 |
Description | RF EMI LIQUID FPH 1.3# SIZE I |
Customer Reference | |
Detailed Description | RF EMI Liquid ECCOSTOCK®FPH Polyurethane Foam X X |
Datasheet | Datasheet |
Category | Type Liquid |
Manufacturer Laird Technologies EMI | Material Polyurethane Foam |
Series | Shelf Life 12 Months |
Part Status Obsolete | Storage/Refrigeration Temperature 77°F (25°C) or Below |

