

0C98055902 | |
---|---|
DigiKey Part Number | 903-1238-ND |
Manufacturer | |
Manufacturer Product Number | 0C98055902 |
Description | RFI FINGERSTOCK BECU ADH 25FT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.300" (7.62mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.070" (1.78mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |