0C98044002 | |
---|---|
DigiKey Part Number | 0C98044002-ND |
Manufacturer | |
Manufacturer Product Number | 0C98044002 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.630" (41.40mm) | |
Length | 25.00' (7.60m) | |
Height | 0.410" (10.41mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 17,80332 € | 4.450,83 € |
Unit Price without VAT: | 17,80332 € |
---|---|
Unit Price with VAT: | 21,18595 € |